Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS020WNSB
Order Code3408798
Product RangeFSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 81.030 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 2,025.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS020WNSB
Order Code3408798
Product RangeFSS Series
Technical Datasheet
Load Capacity2.039kg
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS Series
Technical Specifications
Load Capacity
2.039kg
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
-40°C
Product Range
FSS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338