Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPDXX010WCAA5
Order Code2532255
Product RangeFSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.670 |
5+ | CHF 160.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 183.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSAGPDXX010WCAA5
Order Code2532255
Product RangeFSA Series
Technical Datasheet
Force Sensor TypeCompression Force Sensor
Load Capacity1.02kg
Force Sensor TechnologyPiezoresistive
Supply Voltage5VDC
Force Range Max10N
Force Range Min-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor MountingThrough Hole
Output InterfaceAnalogue, Ratiometric
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFSA Series
Technical Specifications
Force Sensor Type
Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Max
10N
Supply Voltage Min
4.75VDC
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
FSA Series
Load Capacity
1.02kg
Supply Voltage
5VDC
Force Range Min
-
Supply Voltage Max
5.25VDC
Output Interface
Analogue, Ratiometric
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006