Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1CF..
Order Code1384847
Product RangeCSLA Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1CF..
Order Code1384847
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeSource
Supply Voltage DC Min8V
Supply Voltage DC Max16V
Current Measuring Range DC-100A to 100A
Current Measuring Range AC-100A to 100A
Response Time3µs
Accuracy-
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for CSLA1CF..
2 Products Found
Technical Specifications
Sensor Output Type
Source
Supply Voltage DC Max
16V
Current Measuring Range AC
-100A to 100A
Accuracy
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
8V
Current Measuring Range DC
-100A to 100A
Response Time
3µs
Product Range
CSLA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515