Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RN2-PG
Order Code3443030
Product RangeMICRO SWITCH E7 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 538.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 538.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RN2-PG
Order Code3443030
Product RangeMICRO SWITCH E7 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max5.56N
Product RangeMICRO SWITCH E7 Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
BZE7-2RN2-PG is a MICRO SWITCH™ E7 series medium duty limit switch designed for a wide variety of indoor and outdoor applications. Application includes equipment for commercial, industrial, and transportation industries. The electrostatic applied epoxy coating to the aluminium housings enhances the durability of the product in most applications. The E7 family of switch incorporates the Honeywell MICRO SWITCH™ BZ switch element which has the reliable snap-spring mechanism with more than 60 years of proven service.
- Small footprint with easy access to wiring terminals
- Rugged, epoxy-coated aluminium housing for indoor and outdoor applications
- Roller lever
- BZ circuit and SPDT- switch type
- 284 to 567g [10 to 20 oz] operating force and operating point is 66.34mm [2.612in]
- A300, Q300 electrical rating, 4.78mm [0.188in] max Pretravel, 5.56mm [0.219in] min over travel
- 0.20mm [0.008in] max differential travel and PG 13.5 conduit thread
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
15A
Operating Force Max
5.56N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
MICRO SWITCH E7 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248