Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 162.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 162.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE7-2RN-C
Order Code2145018
Product RangeE7 Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max6.67N
Product RangeE7 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZE7-2RN-C is a 1-pole Limit Switch with plunger actuator. They feature snap-acting basic switches (BZ) enclosed in rugged aluminium housings. Compact size housing, sturdy actuator and precise operation make these enclosed limit switches ideal for many industrial applications. The housing design combines the features of rugged construction, rigid mounting, easy basic switch replacement and wiring, reversible actuator facility and gang mounting of switches.
- 1NC-1NO SPDT Snap action
- Reversible actuator facility
- 20mm (0.79") of Conduit thread
- Rugged aluminium housing
- -30°C to +71°C Operating temperature range
- Gang mount capability
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
-
Operating Force Max
6.67N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
E7 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26