Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM2300V
Order Code1529059
Product RangeAWM2000 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.140 |
5+ | CHF 132.920 |
10+ | CHF 130.260 |
25+ | CHF 127.600 |
50+ | CHF 127.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 134.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM2300V
Order Code1529059
Product RangeAWM2000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max1000cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8VDC
Port StyleStraight
Supply Voltage Max15VDC
Accuracy-
Sensor Output TypeRatiometric
Media Type-
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM2000 Series
SVHCNo SVHC (10-Jun-2022)
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Product Overview
The AWM2300V is a micro bridge mass Airflow Sensor comprised of two Wheatstone bridges. This passive device can be used to introduce the gain and to introduce voltage offsets to the sensor output. The differential amplifier interfaces the sensing bridge. It can be used to introduce the gain and to introduce voltage offsets to the sensor output.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
1000cc/min
Operating Pressure Max
-
Port Style
Straight
Accuracy
-
Media Type
-
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Supply Voltage DC Max
15V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8VDC
Supply Voltage Max
15VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM2000 Series
Pressure Max
25psi
Supply Voltage DC Min
8V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804