Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRNT001BG2A3XX
Order Code3703985
Product RangeABP2 Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.220 |
| 5+ | CHF 20.970 |
| 10+ | CHF 20.730 |
| 25+ | CHF 20.320 |
| 50+ | CHF 19.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRNT001BG2A3XX
Order Code3703985
Product RangeABP2 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0bar
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Max10bar
Supply Voltage Min3VDC
Voltage Rating3.3VDC
Supply Voltage Max3.6VDC
Port StyleSingle Radial Barbed
Sensor Case / Package-
Supply Current0.0338µA
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Max
10bar
Voltage Rating
3.3VDC
Port Style
Single Radial Barbed
Supply Current
0.0338µA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0bar
Pressure Measurement Type
Gauge
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234