Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHONEYWELL
Manufacturer Part No914CE18-3A
Order Code1421674
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max0
Contact Voltage AC Max250V
Operating Force Max22.5N
Product Range-
Contact Current DC Max3A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
0
Operating Force Max
22.5N
Contact Current DC Max
3A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
Product traceability