Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.120 |
5+ | CHF 13.220 |
10+ | CHF 12.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2DM4
Order Code1796402
Product RangeDM
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDM
Contact Voltage AC Nom277VAC
Operating Force Max6.67N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2DM4 is a double-pole double-throw (DPDT) Basic Switch with a bullet nose plunger actuator and silver contacts. This snap-in panel mount switch comes with a polyester housing and supports quick connect termination. This MICRO SWITCH™ special application precision switch is recommended for door status indication. The DM series switch have quick-connect terminals and snap-in, panel mount housings for ease of installation. The DM accepts a button for manual operation.
- Attractive, rugged snap-in panel mount design - Easy installation
- 1 million operations, 95% survival Expected mechanical life
- 6.67N Operating force (OF)
- -37 to 82°C Operating temperature range
Applications
Lighting, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DM
Operating Force Max
6.67N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876