Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.990 |
10+ | CHF 26.200 |
25+ | CHF 25.320 |
50+ | CHF 16.970 |
100+ | CHF 14.220 |
Product Information
Product Overview
The 2455R-100-78 is a commercial Bimetal Thermostat with phenolic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a phenolic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc.
- 0 to 150°C Operating temperature range
Applications
Sensing & Instrumentation, Power Management, Consumer Electronics, Medical, Commercial, Industrial, HVAC
Technical Specifications
50°C
Normally Open
Flange Mount
2455R Series
35°C
Quick Connect
120VAC/15A, 240VAC/10A
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2455R--01000078
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate