Print Page
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.350 |
5+ | CHF 27.200 |
10+ | CHF 26.050 |
20+ | CHF 25.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SX1-T
Order Code1454337
Product RangeSX
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom28VDC
Product RangeSX
Contact Voltage AC Nom250VAC
Operating Force Max1.39N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1SX1-T is a 1-pole subminiature Microswitch with pin plunger actuator for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- MIL-PRF-8805 qualified
Applications
Industrial, Avionics, Test & Measurement, HVAC, Medical
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
SX
Operating Force Max
1.39N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1SX1-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964