Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 155.820 |
Product Information
Product Overview
The 14CE2-3 is a 1NO/1NC SPDT snap-action compact precision Limit Switch with top roller plunger parallel actuator and 3m cable. The 14CE series medium-duty miniature enclosed switch incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2 as well as IP65 requirements. The cable and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The MICRO SWITCH™ CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It is suitable for processing equipment, textile machinery, machine tools, farm machinery and printing trade machinery.
- Compact construction for minimal real estate on equipment
- Gang mounting capability to provide a multi-plunger limit switch
- Rugged die-cast zinc housing for demanding environments
- Functionality over a wide temperature range with factory sealed connectors or wiring
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Applications
Robotics, Commercial, Automotive, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Roller Plunger
5A
22.5N
-
No SVHC (23-Jan-2024)
-
250V
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate