Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No135-102DAG-J01
Order Code1362823
Product Range135 Series
Technical Datasheet
101 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.460 |
| 5+ | CHF 6.150 |
| 10+ | CHF 5.870 |
| 25+ | CHF 5.740 |
| 50+ | CHF 4.880 |
| 250+ | CHF 4.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-102DAG-J01
Order Code1362823
Product Range135 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 10%
Product Range135 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
B-Constant3348K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant
3348K
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Product Range
135 Series
Thermistor Case Style
DO-35
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability