Print Page
Available to Order
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 524.860 |
| 5+ | CHF 511.750 |
| 10+ | CHF 498.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 524.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11HM1.
Order Code914824
Product RangeHM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom28V
Product RangeHM Series
Contact Voltage AC Nom115V
Operating Force Max7ozf
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
HM Series
Operating Force Max
7ozf
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763