Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No060-P663-02
Order Code2673718
Product RangeCA151 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-P663-02
Order Code2673718
Product RangeCA151 Series
Technical Datasheet
Load Capacity51kg
Supply Voltage10V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Cell Output mV / V2
Product RangeCA151 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
51kg
Operating Temperature Min
-20°C
Cell Output mV / V
2
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10V
Operating Temperature Max
80°C
Product Range
CA151 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48127