Print Page
10100062
FAN FILTER, PLASTIC, 250MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No10100062
Order Code2420665
Technical Datasheet
Fan Frame Size250mm
Filter Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
250mm
Product Range
-
Filter Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123