Print Page
EL1200M24V
LED LIGHT BAR, NEUTRAL WHT, 1200LM, 10W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M24V
Order Code3642874
Product RangeEL Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 540.970 |
5+ | CHF 519.210 |
10+ | CHF 472.580 |
20+ | CHF 413.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 540.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M24V
Order Code3642874
Product RangeEL Series
Technical Datasheet
Light ColourNeutral White
Lumen Output1200lm
Power Rating10W
Supply Voltage24VDC
Light Bar Length315mm
Product RangeEL Series
Technical Specifications
Light Colour
Neutral White
Power Rating
10W
Light Bar Length
315mm
Lumen Output
1200lm
Supply Voltage
24VDC
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.610546