Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoSHB60A60-CLASS 1
Order Code1015931
Product RangeSHB Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.020 |
| 5+ | CHF 22.110 |
| 10+ | CHF 21.440 |
| 20+ | CHF 21.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB60A60-CLASS 1
Order Code1015931
Product RangeSHB Series
Technical Datasheet
Current Rating60A
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeSHB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SHB60A60-CLASS 1 is a standard brass ended Current Shunt used for measuring current in DC applications by connecting them to moving coil panel meters, digital meters or other measurement devices. The shunt can also be used in control devices such as power supplies and battery chargers or for overload protection. It is highly accurate Manganin resistance DC shunt. When a current is passed through the shunt and a proportional mV output is produced.
- 60mV Outputs
Applications
Industrial, Power Management, Sensing & Instrumentation
Technical Specifications
Current Rating
60A
Operating Temperature Min
-20°C
Product Range
SHB Series
Accuracy
1%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865