Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoSHB600A60-5
Order Code2723306
Product RangeSHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.510 |
5+ | CHF 92.380 |
10+ | CHF 86.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB600A60-5
Order Code2723306
Product RangeSHB Series
Technical Datasheet
Current Rating600A
Accuracy1%
Operating Temperature Min40°C
Operating Temperature Max-20°C
Product RangeSHB Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
600A
Operating Temperature Min
40°C
Product Range
SHB Series
Accuracy
1%
Operating Temperature Max
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05