Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.520 |
5+ | CHF 24.890 |
10+ | CHF 24.150 |
20+ | CHF 23.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72V500
Order Code1015882
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 500V
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A moving iron DIN meter for the measurement of a.c. currents and voltages. The meter is designed to be directly connected to the supply and have fixed scales.
- Class 1.5 accuracy
- 90° sweep of movement
- Thermoplastic case conforming to DIN43700 and sealed IP54
- Rugged pivot and jewel movement
- Standard DIN sizes: 48x48, 72x72 and 96x96mm
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
68mm
Product Range
-
Meter Range
0V to 500V
Panel Cutout Width
68mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16