Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT105F-200/5-2.5/1
Order Code1758721
Product RangeCT105 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.580 |
| 5+ | CHF 41.660 |
| 10+ | CHF 40.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-200/5-2.5/1
Order Code1758721
Product RangeCT105 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio200:5
Turns Ratio50:1
Input Current200A
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating2.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangeCT105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
3-Phase Molded Case
Turns Ratio
50:1
Frequency Min
50Hz
Frequency Max
60Hz
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
200:5
Input Current
200A
Accuracy Class
Class 1
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
CT105 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5