Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 184.550 |
5+ | CHF 177.420 |
10+ | CHF 171.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 184.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSFP-FAST-MM/LC
Order Code4292846
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max100Mbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
100Mbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901