Print Page
Image is for illustrative purposes only. Please refer to product description.
533 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.790 |
| 10+ | CHF 1.750 |
| 100+ | CHF 1.710 |
| 250+ | CHF 1.680 |
| 500+ | CHF 1.640 |
| 1000+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoG4A5M
Order Code1011447
Technical Datasheet
No. of Contacts4Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The G4A5M is a 4-contact Surface Mounted Connector for printed circuit boards with tin-plated, flange and solder contacts. The rectangular connector with PA contact bearer and housing. Solder type of termination. Meets DIN VDE 0627 and IEC 61984 standards. It features 94HB flame-rated contact bearer and housing.
- Black housing
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Solder
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005