Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELKA 4012 PG7
Order Code532095
Product RangeE Series M12
Technical Datasheet
1,291 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.510 |
10+ | CHF 10.990 |
25+ | CHF 10.460 |
100+ | CHF 10.250 |
250+ | CHF 10.040 |
500+ | CHF 9.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKA 4012 PG7
Order Code532095
Product RangeE Series M12
Technical Datasheet
Product RangeE Series M12
Sensor Connector SizeM12
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Sensor Connector GenderFemale
No. of Positions4 Positions
Circular Contact TypeScrew Socket
Sensor Contact TypeScrew Socket
Coupling StyleBayonet
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELKA 4012 PG7 from Hirschmann is an E series, M12 straight circular cable socket connector with 4 socket contacts for self assembly. This connector is used for connection of inductive or capacitive proximity switches, photoelectric barriers and pressure operated switches.
- IP67 degree of protection class according to IEC 60529 standard
- Strain relief by means of clamping cage
- Operating temperature range from -25°C to 90°C
- Cable accommodation diameter of 4mm to 6mm (0.160inch to 0.235inch)
- Operating voltage of 250V
- Approved by IEC 60947-5-2 standard
- Black colour housing
- Rated current of 4A
- Contact material is brass (CuZn)
- Polyamide (PA) housing
Applications
Industrial
Technical Specifications
Product Range
E Series M12
Circular Connector Shell Style
Cable Mount Receptacle
Sensor Connector Gender
Female
Circular Contact Type
Screw Socket
Coupling Style
Bayonet
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
250V
Sensor Connector Size
M12
No. of Contacts
4Contacts
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024