Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMST 3
Order Code497241
Product RangeMST 3 Series
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.640 |
5+ | CHF 2.470 |
10+ | CHF 2.310 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMST 3
Order Code497241
Product RangeMST 3 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Blue, Green, Red, Yellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMST 3 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MST 3 is a 2mm Miniature Plug, 6A/30VAC/60VDC rated, nickel-plated brass pin contact, solder as termination type. This MST 3 connector features flexible, shatter-proof insulated sleeve, connecting leads with a maximum external diameter of 1.9mm, available in black, red, blue, yellow, green, grey.
- Category I measurement according to IEC 61010 standard
- -25 to +60°C Rated temperature range
- PVC-P housing
- 6mΩ Contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
6A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
MST 3 Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black, Blue, Green, Red, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635