Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600101
Order Code2098524
Product RangeMSZ 2 Series
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.520 |
5+ | CHF 2.350 |
10+ | CHF 2.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973600101
Order Code2098524
Product RangeMSZ 2 Series
Technical Datasheet
Accessory Type2mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMSZ 2 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Injection-moulded adapter plug from 2 mm diameter plug to 4 mm diameter socket. This adapter plug enables application of 4 mm plugs and also sockets from 2 mm system.
- 2 mm system
- Plugs
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Accessory Type
2mm Pin to 4mm Socket Adapter
Product Range
MSZ 2 Series
For Use With
Test Equipments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856