Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972317100.
Order Code1011417
Product RangePRUEF 2600 Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.530 |
5+ | CHF 5.030 |
10+ | CHF 4.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972317100.
Order Code1011417
Product RangePRUEF 2600 Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangePRUEF 2600 Series
SVHCLead (23-Jan-2024)
Product Overview
Test probe with shatter-proof insulating sleeve and slender stainless steel tip. Tip for penetration of oxide layers. 4 mm diameter brass socket connection. Connects with safety measuring leads.
- 4 mm safety system
- Test probes
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 1 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Contents
Test probe, Tip protector and IC tap SS 260.
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
PRUEF 2600 Series
Test Probe Functions
-
For Use With
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268