Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972306100, 972306101
Order Code4399580
Technical Datasheet
130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.000 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 19.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972306100, 972306101
Order Code4399580
Technical Datasheet
Test Probe TypeClamp
Test Probe FunctionsMultifunction
Accuracy-
For Use With4 mm System
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
972306100, 972306101 is a KLEPS 2600 safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins with up to a maximum diameter of 4mm can be clamped due to the special form of the grip jaws.
- 1000VAC/DC rated voltage, 4A rated current
- CAT III measurement category acc. To IEC61010
- 50mohm contact resistance, 4A contact rating
- Nickel contact surface, PBT housing
- 4mm diameter brass socket connection
- Temperature range from -25°C to +80°C
Contents
Black safety clamp-type test probe, Red safety clamp-type test probe.
Technical Specifications
Test Probe Type
Clamp
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4 mm System
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354