Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934062102
Order Code523768
Product RangeMLN 100/1 Series
Technical Datasheet
36 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.470 |
5+ | CHF 5.880 |
10+ | CHF 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934062102
Order Code523768
Product RangeMLN 100/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlue
Current Rating16A
Voltage Rating60VDC
Product RangeMLN 100/1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
934062102 is a measuring lead. It features either end 4mm Ø plug with caged spring and 4mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- MLN 100/1 type, blue colour, 100cm cable length, 1mm² conductor size
- 4mm pin dimensions, spring-loaded pin type of contact
- LEH-XY cable type, highly flexible lead, 259 x 0.07mm wire stranding
- 30VAC / 60VDC rated voltage, CAT I measurement cat. acc. To IEC61010
- 16A rated current (consider derating curve), 22mohm contact resistance
- Brass contact pin material, copper-beryllium contact spring material
- PVC cable material
- UL 94 V-2 housing (basic material)
- Temperature range from -15°C to +70°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
16A
Product Range
MLN 100/1 Series
Technical Docs (1)
Alternatives for 934062102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04