Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 68.430 |
| 5+ | CHF 64.830 |
| 10+ | CHF 63.540 |
Product Information
Product Overview
Test equipment set for automobile, service and workshops, 4 mm system. - Kleps 2700 Clamp-type test probe with stainless steel tip for contacting insulated leads up to 1.5 mm² without the need to strip them. - PRUEF 2610 FT Safety test probe with spring-loaded stainless steel tip for sampling smallest measuring points. - AK 2 B 2540 I Safety alligator clip for clamping solid and fine wires. Clamping range up to 30 mm bolt diameter. - MLN SIL 150/1 Silicone measuring lead with 4 mm plug and 4 mm socket for tower construction on both sides (length: 150 cm). Please find further technical details on individual product data sheets.
- 4 mm system
- Set
Applications
Test & Measurement
Contents
Black clamp-type test probe KLEPS 2700 (972 307-100), Red clamp-type test probe KLEPS 2700 (972 307-101), Black test probe PRUEF 2610 FT (972 318-100), Red test probe PRUEF 2610 FT (972 318-101), Black alligator clip AK 2 B 2540 (972 405-100), Red alligator clip AK 2 B 2540 (972 405-101), Black silicone measuring lead MLN SIL 150/1 (934 093-100) and Red silicone measuring lead MLN SIL 150/1 (934 093-101).
Technical Specifications
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
Decamethylcyclopentasiloxane (23-Jan-2024)
PMS 4 KFZ Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate