Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.240 |
5+ | CHF 42.790 |
10+ | CHF 41.660 |
Product Information
Product Overview
Micro test equipment set for SMD components and 0,64 mm system. - MICRO-KLEPS Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of very thin wires up to ø 2 mm. - MICRO-PRUEF MPS 2/0,64 FT Miniature test probe with spring-loaded stainless steel tip for sampling extremely small measuring points and SMD components. - AGF 1 Miniature alligator clip for small components up to 1 mm. Solder and crimp connection. - MAL N 4-0,64/100-0,25 Measuring lead with 4 mm plug and 4 mm socket for tower construction and 0.64 mm socket. (length: 100 cm) Please find further technical details on individual product data sheets.
- 0.64 mm system
- Included in Set:
- 1 x clamp-type test probe MICRO-KLEPS black (973 972-100)
- 1 x clamp-type test probe MICRO-KLEPS red (973 972-101)
- 1 x test probe MICRO-PRUEF MPS 2/0,64 FT black (973 995-100)
- 1 x test probe MICRO-PRUEF MPS 2/0,64 FT red (973 995-100)
- 1 x miniature alligator clip AGF 1 blank (930 476-001)
- 1 x measuring lead MAL N 4-0,64/100-0,25 black (934 160-100)
- 1 x measuring lead MAL N 4-0,64/100-0,25 red (934 160-101)
Technical Specifications
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 1 x Miniature Crocodile Clip
Lead (23-Jan-2024)
PMS 0.64 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate