Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146102
Order Code4064873
Product RangeAK 2 S Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146102
Order Code4064873
Product RangeAK 2 S Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourBlue
Product RangeAK 2 S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
AK 2 S are insulated, high-strength alligator clips. Based on the 4mm pin system, these alligator clips can be connected to most standard cables. The flat part of the jaws allows even the finest wires to be clamped tightly. The contact resistance is only 10 mΩ, thanks to the powerful multiple-spring tip. The clip is made from nickel which enables this extremely low resistance. It is also possible to fix a test lead using a screw in the housing which will prevent it from breaking free.
- Rated voltage of 30VAC, 60VDC
- 25A current rating
- Blue colour
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
9.5mm
Product Range
AK 2 S Series
Current Rating
25A
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414