Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930136100
Order Code2098501
Product RangePKNI 10 B Series
Technical Datasheet
57 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.150 | 
| 5+ | CHF 6.500 | 
| 10+ | CHF 6.140 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930136100
Order Code2098501
Product RangePKNI 10 B Series
Technical Datasheet
Product RangePKNI 10 B Series
Current Rating63A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCLead (23-Jan-2024)
Product Overview
Pole terminal with claw edge, captive insulated head and insulated ring. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5 mm wall
- 4 mm system
 - Sockets
 - M6 thread, solder connection
 - 30 VAC / 60 VDC rated voltage (1)
 - O (3) measurement cat. acc. to IEC 61010
 - 63 A rated current (1)
 - PA housing material
 - (1) for normal environmental conditions -5°C to +40°C
 - (3) without rated measurement category, for other circuits that are not directly connected to mains
 
Applications
Test & Measurement
Technical Specifications
Product Range
PKNI 10 B Series
Voltage Rating
60V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
63A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022