Print Page
RS20-1600T1T1SDAUHHXX.X.XX
ETHERNET SWITCH, RJ45X16, 10/100MBPS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoRS20-1600T1T1SDAUHHXX.X.XX
Order Code2831823
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoRS20-1600T1T1SDAUHHXX.X.XX
Order Code2831823
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (17-Dec-2015)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818748