Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)
Order Code1077747
Product RangeTM21R
Also Known As222-2893-2-50
Technical Datasheet
926 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.540 |
10+ | CHF 2.730 |
100+ | CHF 2.560 |
250+ | CHF 2.370 |
500+ | CHF 2.220 |
1000+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)
Order Code1077747
Product RangeTM21R
Also Known As222-2893-2-50
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM21R
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM21R-5C-88(50) is a CAT-5e 8P8C Modular Jack with built-in optical pipe, PBT insulator, gold-plated copper alloy contacts and tin-plated copper alloy shield. The Metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference. Suitable for high-speed LAN transmission.
- 100MΩ at 100VDC Minimum insulation resistance
- 230mΩ at 100mADC Maximum contact resistance
- 1A Current rating
- 125VAC Voltage rating
- -25 to +80°C Operating temperature
Applications
Communications & Networking, Test & Measurement, Medical
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
TM21R
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for TM21R-5C-88(50)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006