Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoIX61G2-A-10P
Order Code4566367
Product RangeIX Industrial Series
408 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.610 |
10+ | CHF 2.730 |
100+ | CHF 2.590 |
250+ | CHF 2.220 |
500+ | CHF 2.020 |
1000+ | CHF 1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX61G2-A-10P
Order Code4566367
Product RangeIX Industrial Series
Modular Connector TypeIX Type A Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Industrial Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
IX Type A Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Industrial Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15