Quantity | Price (ex VAT) |
---|---|
200+ | CHF 5.970 |
Product Information
Product Overview
The HR30-7P-12S(71) is a 12-position female miniature waterproof Circular Connector with gold plated brass/phosphor bronze contacts and a black PPS/black PBT/natural polyacetal insulator. The HR30 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. It features an easy to operate push/pull locks, proprietary clamping method allows clamping the cable by simply tightening the cord ring. Mating portions are polarized to avoid improper mating and connector damage. It features an white index mark on them which is used to quickly align the two interface for proper mating.
- Small-size with low profile
- Waterproof construction
- Push/pull lock
- Lightweight
- Clamp structure
- Easy mating operation
- Mis-insertion prevention
- Mating mark
- 6.6mm Cable outer diameter
- 2A Rated current
- 30VAC, 42VDC Rated voltage
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
- IP68 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Socket
PPV (Polyphenylene Vinylene) Body
Phosphor Bronze
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
HR30 Series
12Contacts
-
-
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate