Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.950 |
10+ | CHF 3.340 |
100+ | CHF 3.210 |
250+ | CHF 3.010 |
500+ | CHF 2.870 |
1000+ | CHF 2.730 |
Product Information
Product Overview
The FX8-120S-SV(21) is a 120-position 2-row 0.6mm Stacking Board Receptacle with light brown PPS insulator and gold plated phosphor bronze contacts. The FX8 series connector has SMT mounting style, straight connector orientation and positioning boss. The coplanar tolerance at the solder area is less than 0.1mm. Built-in guide ribs and a chamfer allow for ±0.6mm of misalignment and ensures easy mating. Bosses located on the bottom side of the connector differ in position and diameter to prevent misorientating the parts on the board. In order to enhance mounting reliability and accuracy when mounting two of the same connectors at the same time, Hirose offers the option of having two connectors attached to one another by means of a spacer. Pitch between the two connectors is 11mm.
- 3mm Stacking height
- SMT coplanarity
- Mating guide
- Mis-insertion prevention
- Dual connected products
- 0.4A Rated current
- 100VAC Rated voltage
- 45mΩ Maximum contact resistance
- 300VAC Maximum withstanding voltage
- 50 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.6mm
120Contacts
Phosphor Bronze
FunctionMax FX8
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate