Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.959 |
10+ | CHF 0.795 |
100+ | CHF 0.779 |
Product Information
Product Overview
The FH39 series flexible Printed Circuit Connector with SMT horizontal staggered row mount type termination. It feature usable via either its top or bottom contact point, this connector achieves enhanced freedom in terms of the product design. The high contact reliability thanks to the spring terminal structure because both top and bottom contact points are spring-loaded, the contact point adapts to the FPC motion and high contact reliability is ensured. The FPC can be immediately inserted without the need for the opening of the actuator. The entry chamfers at all sides of the FPC insertion slot assure correct insertion and positioning of the FPC. It accepts 0.2mm thick standard flexible printed circuit (FPC) can be used. This is the only ultra-low profile ZIF connector using standard FPC.
- Delivered with the actuator open
- Easy FPC insertion
- Conductive traces on the PCB can run under the connector
- Halogen-free
Applications
Industrial
Technical Specifications
0.3mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (14-Jun-2023)
27Contacts
FH39
Top, Bottom
Gold Plated Contacts
0.2mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate