Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1AA-SF-PEJ(72)
Order Code1764372
Product RangeDM1
Also Known As609-0004-8-72
Technical Datasheet
3,248 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.820 |
10+ | CHF 2.090 |
100+ | CHF 2.030 |
250+ | CHF 1.970 |
500+ | CHF 1.850 |
1000+ | CHF 1.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1AA-SF-PEJ(72)
Order Code1764372
Product RangeDM1
Also Known As609-0004-8-72
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDM1
SVHCNo SVHC (23-Jan-2024)
Product Overview
DM1AA-SF-PEJ(72) is a DM1 series SD memory card connector.
- Standard receptacle
- Right angle surface mount
- Card push insert/push withdraw
- 0.5A, 125VAC rated
- Operating temperature range from -25°C to +85°C
- 1000Mohm minimum insulation resistance
- 100mohm maximum (initial value) contact resistance
- Phosphor bronze contact with gold plating
- Heat resistant thermoplastic insulator
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Phosphor Bronze
Product Range
DM1
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for DM1AA-SF-PEJ(72)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234