Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,401.840 |
Product Information
Product Overview
RM3548-50 is a high-precision portable resistance meter. It offers effortless operation and accuracy, making it ideal for EV maintenance, aircraft overhaul, and motor inspections. Leveraging its precision, the RM3548-50 goes beyond basic resistance measurement. It not only performs temperature correction but also converts resistance to estimated motor temperatures and calculates cable lengths with 1cm precision. Its versatile probes, including high-durability pin-types and needle probes that measure through paint, meet various maintenance needs. Advanced connectivity enables seamless wireless data output for efficient recording and management of measurements. Ensuring precise readings with a four-wire method and offset voltage compensation (OVC), the RM3548-50 is the go-to tool for dependable precision maintenance. Applications include EV and hybrid cars, aviation, industrial motors, transformers and power supply equipment, and cable.
- High precision, user friendly, advanced connectivity
- Protection for safe operation, ensured compliance for EV maintenance
- Precision engineering, simple resistance measurement, automatic calculations
- Direct excel integration, GENNECT cross compatibility
- Maximum resistance range from 3.5mohm to 3.5Mohm
- EN61010 (safety), EN61326 (EMC) applicable standards
- USB, wireless communications via Bluetooth® (Z3210 is necessary) communication functions
- 5VA maximum rated voltage
- Operating temperature range from 0°C to 40°C
- Dimension is 199mm W × 132mm H × 60.6mm D
Contents
Portable resistance meter, Clip type lead L2107 ×1, Temperature sensor Z2002 ×1, Protector Z5041 ×1, LR6 alkaline battery ×8, Instruction manual ×1, USB cable (A to mini-B) ×1, Strap ×1, Spare fuse ×1.
Technical Specifications
4-Wire
0.1µohm
0.02%
199mm
890g
No SVHC (21-Jan-2025)
0.003ohm to 3Mohm
1A
132mm
60.6mm
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate