Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,272.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3,272.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoPW3365-20
Order Code4262202
Technical Datasheet
Data Logger TypeCurrent, Harmonics, Power, Voltage
No. of Channels / Inputs3 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceLAN, SD Card, USB
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
PW3365-20 is a clamp on power logger. It is dedicated voltage sensor delivers the world’s first no-metal-contact measurement. The world’s first instrument to offer no-metal-contact power measurement.
- Measure between 90V to 520V in a single 400V range
- Store months of data on SD cards
- Eliminate the risk of short-circuits and electrical accidents
- Safe, easy, voltage measurement
- Measure in potentially hazardous locations
- Measure both thick and thin cables
- Compatible conductor types Insulated wires*1 In door PVC or metal parts
- CATIV 300V / CATIII 600V maximum rated voltage to earth
- 7.06K Vrms AC dielectric strength
- Safety: EN61010, EMC: EN61326 applicable standards
Contents
SAFETY voltage sensor PW9020 (1 set), AC adapter Z1008 (1), USB cable (1), Instruction manual (1), Measurement guide (1), Colour spiral tubes (1 set : red, yellow, blue/four each), Spiral tubes (10).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Current, Harmonics, Power, Voltage
Sensor / Measurement Type
-
Data Interface
LAN, SD Card, USB
Product Range
-
No. of Channels / Inputs
3 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8