Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,335.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,335.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PW3360-20 is a compact 3-phase 4-wire energy logger monitor power demand and other power parameters to aid in energy audits and validate energy saving measures.
- Measure between 90V to 780V
- Simultaneously measure up to three single-phase, 2-wire circuits (in the same power system)
- Slim, compact design that can be placed anywhere
- Store months of data on SD cards
- QUICK SET function guides you in making the right connections
- Choose PW3360-21 for harmonic measurements up to the 40th order
- Dimension is 180mm (7.09in)W x 100mm (3.94in)H x 48mm (1.89in)D
Contents
Energy logger monitor, Voltage cord L9438-53 X1 set, AC adapter Z1006 X1, USB cable X1, Instruction manual X1, Measurement guide X1, Colour clip X1 set: red, yellow, blue, white/two each, for color-coding clamp sensors, Spiral tubes for grouping clamp sensor cords X5.
Technical Specifications
Data Logger Type
Power
SVHC
To Be Advised
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7