Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoPD3259-50
Order Code3955099
Product RangePhase Detector Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,217.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,217.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoPD3259-50
Order Code3955099
Product RangePhase Detector Series
Technical Datasheet
Test Frequency Range45Hz to 66Hz
Voltage Measuring Range AC90V to 520V
Operating Temperature Min-25°C
Operating Temperature Max65°C
External Height146mm
External Width84mm
External Depth46mm
Weight590g
Product RangePhase Detector Series
SVHCTo Be Advised
Product Overview
PD3259-50 is a phase detector with an integrated voltmeter that can measure line-to-line voltages, check phase sequence, measure frequency and check for live cables and the grounding phase in three-phase circuits.
- Easily transfer measurement data to your phone/tablet by using GENNECT Cross app/to an Excel® file
- Available to check the unbalance rate and vector diagram in our free app GENNECT Cross
- First non-metallic contact voltage detection and testing
- Simply clip onto wire insulation
- Phase detection check and line-to-line voltage inspection at the same time
- Easy and intuitive phase detection check with backlight and buzzer
- Ideal for work certification photo offering simultaneous display of phase sequence & 3-phase voltage
Contents
PD3259-50 digital phase detector, LR6 Alkaline batteries x 4, Instruction manual, Operating precautions, Spiral tubes (black x 1), Colour clips (white x 2, red x 2, blue x 2, yellow x 2), Model C0203 carrying case.
Technical Specifications
Test Frequency Range
45Hz to 66Hz
Operating Temperature Min
-25°C
External Height
146mm
External Depth
46mm
Product Range
Phase Detector Series
Voltage Measuring Range AC
90V to 520V
Operating Temperature Max
65°C
External Width
84mm
Weight
590g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9