Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 150.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 150.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoP2000
Order Code3955091
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating2kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial4.92ft
Product Range-
SVHCTo Be Advised
Alternatives for P2000
1 Product Found
Product Overview
P2000 DC high voltage probe enables high voltage measurement up to CAT III 2000V by simply connecting to a compatible HIOKI clamp meter or digital multimeter.
- Input resistance of 20Mohm
- Safely measure solar installations like the mega-solar without interrupting the grid
- 4mm banana terminal
- EN 61010 standard
Contents
DC high voltage probe, Connection cable set L4943 x 1, Strap with buckle x 2, Strap x 1, Carrying case C0205 x 1, Instruction manual x 1, Operating precautions x 1.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
2kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.92ft
SVHC
To Be Advised
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3