Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 490.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 490.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoMR9321-01
Order Code4262197
Technical Datasheet
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max-
Operating Voltage Range150Vrms to 250Vrms
Product Overview
MR9321-01 is a logic probe detect AC/DC voltage with Memory HiCorders. It is used for detection of AC or DC relay drive signal for High/Low state recording and can also be used for power line interruption detection.
- 4 isolated channels
- High speed response of rise time of 1ms, fall time of 3ms
- ON/OFF detection of 100V/200V AC voltage, or 24V DC
- Detect of voltage interruptions on power line
- Connect to a memory HiCorder with miniature terminal
- Dimension is 62mm W × 128mm H × 20mm D
Contents
Logic probe, Carrying case x 1, Instruction manual x 1.
Technical Specifications
Product Range
-
Input Signal Frequency Max
-
SVHC
To Be Advised
Operating Voltage Range
150Vrms to 250Vrms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5