Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,335.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,335.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoMR8870-20
Order Code3262228
Technical Datasheet
Data Logger TypeMemory Recorder, RMS Recorder
Product Range-
SVHCTo Be Advised
Product Overview
MR8870-20 is a handheld data acquisition (DAQ) recorder built in with 2 analogue channels and 2MW of memory, suitable for elevator maintenance, machine, motor and inverter fault analysis, testing and inspections.
- Mode for recording instantaneous waveform and RMS fluctuations
- Save values in real time to a CF card
- Record four channels at once by synchronizing two instruments with the bundled PC application
- Compact and easy to carry
- Easy, intuitive operation
- Fast, 1MS/s performance despite the compact size
- Built-in, compact-yet-sharp QVGA-TFT wide LCD
Contents
Handheld data acquisition (DAQ) recorder, Instruction manual X1, Measurement guide X1, AC adapter Z1005 X1, Strap X1, USB cable X1, Application disk (Dedicated program for the MR8870) X1, Protection sheet 9809 X1.
Technical Specifications
Data Logger Type
Memory Recorder, RMS Recorder
SVHC
To Be Advised
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6