Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 554.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 554.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoLR8515
Order Code3262242
Technical Datasheet
Data Logger TypeTemperature & Voltage
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature, Voltage
Maximum Samples500K Samples
Data InterfaceBluetooth
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
LR8515 is a wireless voltage/temperature logger provides easy, wireless collection of a variety of data types, including voltage input and thermocouple types K and T, all in a single device.
- Measure minute voltages of pyranometers or heat flow sensors to battery voltage to temperature
- Compact, two-channel model fits where other devices don’t
- Download measurement data to a tablet or computer with Bluetooth® wireless technology
- Three-way power (AC adapter, AA alkaline batteries, or external 5 to 13.5V power supply)
- Store 500,000 data points per channel
Contents
Wireless Logger, CD-R X1 (Instruction manual, Logger utility, Wireless logger collector), Measurement Guide X1, Caution for Using Radio Waves X 1, AA alkaline batteries (LR6) X2.
Technical Specifications
Data Logger Type
Temperature & Voltage
Sensor / Measurement Type
Temperature, Voltage
Data Interface
Bluetooth
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
500K Samples
Display Type
LCD
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4