Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 500.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 500.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2141
Order Code4666969
Technical Datasheet
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Insulator ColourBlack, Red
Current Rating2A
Voltage Rating1kVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L2141 is a pin type lead. This lead has highly durable spring-type pin terminals. Its round tips prevent damage to the contacted object.
- Measurement of weld resistance on aircraft fuselages
- Can be used with RM3548-50 resistance meter
Technical Specifications
Lead Length - Imperial
9.84ft
Insulator Colour
Black, Red
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Lead Length - Metric
3m
Current Rating
2A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29