Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 408.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 408.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2121
Order Code4667087
Technical Datasheet
Alligator Clip TypeAlligator Clips x 2
Banana Plug TypeDual Banana Plug, Shrouded
Lead Length - Imperial3.9ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating2A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L2121 is a clip type lead for high voltage battery measurements.
- 60VDC rated voltage
- 2A DC rated current
- 1.2m (3.9ft) length
- For used with BT6065, BT6075 battery testers
Technical Specifications
Alligator Clip Type
Alligator Clips x 2
Lead Length - Imperial
3.9ft
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Banana Plug Type
Dual Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
2A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18